Kabeltronik YV Series Black 0.2 mm² Equipment Wire, 24 AWG, 100m, PVC Insulation, YV 0.5 BLACK
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.2 mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Series
YV
Country of Origin
Germany
Stock information temporarily unavailable.
€ 9.26
€ 9.26 1 Reel of 100 Metres (ex VAT)
Kabeltronik YV Series Black 0.2 mm² Equipment Wire, 24 AWG, 100m, PVC Insulation, YV 0.5 BLACK
1
€ 9.26
€ 9.26 1 Reel of 100 Metres (ex VAT)
Kabeltronik YV Series Black 0.2 mm² Equipment Wire, 24 AWG, 100m, PVC Insulation, YV 0.5 BLACK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.2 mm²
Sheath Colour
Black
American Wire Gauge
24 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Series
YV
Country of Origin
Germany