Kabeltronik SENSOCORD Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, Multicore

RS Stock No.: 349-672Brand: KabeltronikManufacturers Part No.: SENSOCORD-PUR 4X0.25 MM2

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Length

50m

Shield Type

Unshielded

Cable Type

Multicore

Series

SENSOCORD

Country of Origin

Germany

Stock information temporarily unavailable.

€ 49.10

€ 49.10 1 Reel of 50 Metres (ex VAT)

Kabeltronik SENSOCORD Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, Multicore

€ 49.10

€ 49.10 1 Reel of 50 Metres (ex VAT)

Kabeltronik SENSOCORD Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 23 AWG, 50m, Unshielded Shield, Multicore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

23 AWG

Length

50m

Shield Type

Unshielded

Cable Type

Multicore

Series

SENSOCORD

Country of Origin

Germany