Technical Document
Specifications
Brand
JustriteHeight
1651mm
Width
1092mm
Depth
457mm
Lockable
Yes
Number Of Doors
2
Material
Steel
Colour
Yellow
Country of Origin
China
Stock information temporarily unavailable.
€ 1,836.38
€ 1,836.38 Each (ex VAT)
Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 457mm
1
€ 1,836.38
€ 1,836.38 Each (ex VAT)
Justrite Yellow Steel Lockable 2 Door Flammable Cabinet, 1651mm x 1092mm x 457mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JustriteHeight
1651mm
Width
1092mm
Depth
457mm
Lockable
Yes
Number Of Doors
2
Material
Steel
Colour
Yellow
Country of Origin
China