Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
XHP
For Use With
XH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
19.8mm
Width
5.7mm
Housing Material
Polyamide
Country of Origin
China
Product details
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
$ 0.33
$ 0.066 Each (In a Pack of 5) (ex VAT)
Standard
5
$ 0.33
$ 0.066 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | $ 0.066 | $ 0.33 |
25 - 45 | $ 0.048 | $ 0.24 |
50 - 95 | $ 0.04 | $ 0.20 |
100 - 495 | $ 0.037 | $ 0.18 |
500+ | $ 0.032 | $ 0.16 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
XHP
For Use With
XH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
19.8mm
Width
5.7mm
Housing Material
Polyamide
Country of Origin
China
Product details
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating