Technical Document
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Cable Mount
Series
VHR
For Use With
VH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
19.74mm
Width
10.5mm
Housing Material
Polyamide
Product details
JST PCB Connector Housings - VH Series
Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features & Benefits
• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.
€ 0.96
€ 0.192 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 0.96
€ 0.192 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 0.192 | € 0.96 |
125 - 495 | € 0.097 | € 0.49 |
500 - 1245 | € 0.088 | € 0.44 |
1250 - 2495 | € 0.076 | € 0.38 |
2500+ | € 0.067 | € 0.34 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
5
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Cable Mount
Series
VHR
For Use With
VH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
19.74mm
Width
10.5mm
Housing Material
Polyamide
Product details
JST PCB Connector Housings - VH Series
Our range of connector housings from JST forms part of the VH connector series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features & Benefits
• Wire to board applications
• Compact and durable
• Rating UL 94V-0
• White/neutral in colour
• Proven box contact that can be used in a wide variety of applications
• Large capacity
• Secure contact and mounting
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.