JST PH Series Female Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 123-5948Brand: JSTManufacturers Part No.: SPH-002T-P0.5S
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

PH Connector Housing

Series

PH

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Maximum Contact Resistance

20mΩ

Maximum Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

JST PH Series Crimp Contacts and Cable Assemblies

The PH series of crimp receptacle contacts and cable assemblies from JST are great for use in the PH series crimp connector housings in a range of applications. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 30 to 24 AWG for a strong and reliable connection.

PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack

PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST PH Series Female Crimp Terminal, 30AWG Min, 24AWG Max
$ 0.036Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

$ 7.53

$ 0.03 Each (Supplied as a Tape) (ex VAT)

JST PH Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Select packaging type

$ 7.53

$ 0.03 Each (Supplied as a Tape) (ex VAT)

JST PH Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
250 - 6000$ 0.03$ 7.53
6250 - 12250$ 0.025$ 6.16
12500+$ 0.019$ 4.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST PH Series Female Crimp Terminal, 30AWG Min, 24AWG Max
$ 0.036Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

PH Connector Housing

Series

PH

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Maximum Contact Resistance

20mΩ

Maximum Current

2A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

JST PH Series Crimp Contacts and Cable Assemblies

The PH series of crimp receptacle contacts and cable assemblies from JST are great for use in the PH series crimp connector housings in a range of applications. The crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 30 to 24 AWG for a strong and reliable connection.

PH Series Crimp Contacts
123-5948 Female 30AWG to 24AWG – Standard Tape
820-1456 Female 30AWG to 24AWG – Standard Pack

PH Series Crimp Contact Leads
820-1419 Double ended 150mm crimp contact wire – Standard Pack
166-7248 Double ended 150mm crimp contact wire – Bulk Bag
820-1412 Double ended 300mm crimp contact wire – Standard Pack
166-7247 Double ended 300mm crimp contact wire – Bulk Bag

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST PH Series Female Crimp Terminal, 30AWG Min, 24AWG Max
$ 0.036Each (In a Pack of 100) (ex VAT)