JST PH Series Right Angle Surface Mount PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 166-7266Brand: JSTManufacturers Part No.: S8B-PH-SM4-TB(LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

100.0 V

Country of Origin

Japan

Product details

Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry

The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.

Features & Benefits

• Reliable contact
• Fully shrouded header
• Current rating of 2A
• Printed circuit board retention mechanism
• Surface mount model
• Voltage rating of 100 V ac
• Temperature range from -25°C to 85°C
• Wire size of 32 AWG to 24 AWG
• Number of contacts varies from 2 to 16 pins
• Contact material is brass
• Tin plated contact
• UL, CSA and TUV certified

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 618.33

€ 0.618 Each (On a Reel of 1000) (ex VAT)

JST PH Series Right Angle Surface Mount PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

€ 618.33

€ 0.618 Each (On a Reel of 1000) (ex VAT)

JST PH Series Right Angle Surface Mount PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

2.0A

Voltage Rating

100.0 V

Country of Origin

Japan

Product details

Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry

The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.

Features & Benefits

• Reliable contact
• Fully shrouded header
• Current rating of 2A
• Printed circuit board retention mechanism
• Surface mount model
• Voltage rating of 100 V ac
• Temperature range from -25°C to 85°C
• Wire size of 32 AWG to 24 AWG
• Number of contacts varies from 2 to 16 pins
• Contact material is brass
• Tin plated contact
• UL, CSA and TUV certified

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more