Technical Document
Specifications
Brand
JSTNumber Of Contacts
9
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
GH
For Use With
GH Connectors
Body Orientation
Straight
Length
12.5mm
Width
4.15mm
Housing Material
PBT
Country of Origin
Japan
Stock information temporarily unavailable.
€ 1.94
€ 0.194 Each (In a Pack of 10) (ex VAT)
JST, GH Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
10
€ 1.94
€ 0.194 Each (In a Pack of 10) (ex VAT)
JST, GH Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.194 | € 1.94 |
50 - 90 | € 0.178 | € 1.78 |
100 - 240 | € 0.165 | € 1.65 |
250 - 490 | € 0.156 | € 1.56 |
500+ | € 0.147 | € 1.47 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
9
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
GH
For Use With
GH Connectors
Body Orientation
Straight
Length
12.5mm
Width
4.15mm
Housing Material
PBT
Country of Origin
Japan