JST, SDN Male Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

RS Stock No.: 172-4922Brand: JSTManufacturers Part No.: 5P-SDN
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

3.96mm

Gender

Male

Mounting Type

PCB Mount

Series

SDN

For Use With

SDN Series Board-In Crimp Style Connector

Body Orientation

Straight

Length

20.84mm

Width

6.2mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

SDN Series Connector Housings

The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.

JST SDN Connectors 3.96mm Pitch

The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 78.05

$ 0.078 Each (In a Bag of 1000) (ex VAT)

JST, SDN Male Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

$ 78.05

$ 0.078 Each (In a Bag of 1000) (ex VAT)

JST, SDN Male Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

3.96mm

Gender

Male

Mounting Type

PCB Mount

Series

SDN

For Use With

SDN Series Board-In Crimp Style Connector

Body Orientation

Straight

Length

20.84mm

Width

6.2mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

SDN Series Connector Housings

The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.

JST SDN Connectors 3.96mm Pitch

The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more