Jokari Wire Stripper, 6.0mm Min, 16.0mm Max

RS Stock No.: 251-7279Brand: JokariManufacturers Part No.: 20090Distrelec Article No.: 30088491
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Jokari

Cable Type

Round

Stripping Range

6 → 16mm²

Minimum Size

6.0mm

Maximum Size

16.0mm

Distrelec Product Id

30088491

Country of Origin

Germany

Product details

Automatic wire stripper

With this automatic stripping tool, it is no longer necessary to adjust the section of the wire to be stripped. Stripping is carried out in a manner that does not damage the conductors, and allows visual checking of the length of wire to be stripped.
These stripping pliers are suitable for twisted or rigid wire of diameters from 6 to 12 mm2
(5 to 10 AWG).

Stock information temporarily unavailable.

€ 108.02

€ 108.02 Each (ex VAT)

Jokari Wire Stripper, 6.0mm Min, 16.0mm Max

€ 108.02

€ 108.02 Each (ex VAT)

Jokari Wire Stripper, 6.0mm Min, 16.0mm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jokari

Cable Type

Round

Stripping Range

6 → 16mm²

Minimum Size

6.0mm

Maximum Size

16.0mm

Distrelec Product Id

30088491

Country of Origin

Germany

Product details

Automatic wire stripper

With this automatic stripping tool, it is no longer necessary to adjust the section of the wire to be stripped. Stripping is carried out in a manner that does not damage the conductors, and allows visual checking of the length of wire to be stripped.
These stripping pliers are suitable for twisted or rigid wire of diameters from 6 to 12 mm2
(5 to 10 AWG).