Technical Document
Specifications
Brand
JallatteSeries
JYJY47
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black, Green
Safety Toe Type
Aluminium
Safety Toe
Yes
Country of Origin
Tunisia
Stock information temporarily unavailable.
€ 130.61
€ 130.61 1 Pair (ex VAT)
Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 5, EU 38
1
€ 130.61
€ 130.61 1 Pair (ex VAT)
Jallatte JYJY47 Unisex Black, Green Aluminium Toe Capped Safety Shoes, UK 5, EU 38
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
JYJY47
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black, Green
Safety Toe Type
Aluminium
Safety Toe
Yes
Country of Origin
Tunisia