Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms, 7500 V Pk
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50%
Series
MCT2
Country of Origin
Thailand
€ 17.06
€ 0.262 Each (In a Tube of 65) (ex VAT)
65
€ 17.06
€ 0.262 Each (In a Tube of 65) (ex VAT)
65
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
65 - 65 | € 0.262 | € 17.06 |
130 - 260 | € 0.247 | € 16.08 |
325+ | € 0.23 | € 14.95 |
Technical Document
Specifications
Brand
IsocomMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms, 7500 V Pk
Typical Fall Time
3µs
Minimum Current Transfer Ratio
50%
Series
MCT2
Country of Origin
Thailand