IQD 32.768kHz Crystal Unit ±20ppm Cylinder 4-Pin 8.7 x 3.7 x 2.5mm

RS Stock No.: 148-4316Brand: IQDManufacturers Part No.: LFXTAL003000
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

IQD

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

Cylinder

Pin Count

4

Length

8.7mm

Width_SC_PC

3.7mm

Height

2.5mm

Dimensions

8.7 x 3.7 x 2.5mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 8.43

$ 0.422 Each (In a Pack of 20) (ex VAT)

IQD 32.768kHz Crystal Unit ±20ppm Cylinder 4-Pin 8.7 x 3.7 x 2.5mm
Select packaging type

$ 8.43

$ 0.422 Each (In a Pack of 20) (ex VAT)

IQD 32.768kHz Crystal Unit ±20ppm Cylinder 4-Pin 8.7 x 3.7 x 2.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80$ 0.422$ 8.44
100 - 180$ 0.393$ 7.86
200 - 380$ 0.359$ 7.18
400 - 780$ 0.327$ 6.54
800+$ 0.29$ 5.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

Cylinder

Pin Count

4

Length

8.7mm

Width_SC_PC

3.7mm

Height

2.5mm

Dimensions

8.7 x 3.7 x 2.5mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more