Technical Document
Specifications
Brand
InfineonMaximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
100 V
Package Type
D2PAK
Series
HEXFET
Mounting Type
Surface Mount
Stock information temporarily unavailable.
€ 6.66
€ 1.332 Each (In a Pack of 5) (ex VAT)
Infineon HEXFET MOSFET, 17 A, 100 V D2PAK IRL530NSTRLPBF
Select packaging type
Standard
5
€ 6.66
€ 1.332 Each (In a Pack of 5) (ex VAT)
Infineon HEXFET MOSFET, 17 A, 100 V D2PAK IRL530NSTRLPBF
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.332 | € 6.66 |
50 - 120 | € 1.199 | € 6.00 |
125 - 245 | € 1.12 | € 5.60 |
250 - 495 | € 1.04 | € 5.20 |
500+ | € 0.972 | € 4.86 |
Technical Document
Specifications
Brand
InfineonMaximum Continuous Drain Current
17 A
Maximum Drain Source Voltage
100 V
Package Type
D2PAK
Series
HEXFET
Mounting Type
Surface Mount