Technical Document
Specifications
Brand
InfineonMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18.11 x 7.62 x 2.37mm
Length
18.11mm
Width
7.62mm
Maximum Operating Supply Voltage
5.5 V
Height
2.37mm
Maximum Operating Temperature
+85 °C
Number of Words
32K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
€ 281.81
€ 10.437 Each (In a Tube of 27) (ex VAT)
27
€ 281.81
€ 10.437 Each (In a Tube of 27) (ex VAT)
27
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
27 - 27 | € 10.437 | € 281.81 |
54 - 81 | € 10.302 | € 278.15 |
108 - 243 | € 9.186 | € 248.01 |
270 - 486 | € 8.934 | € 241.23 |
513+ | € 8.715 | € 235.29 |
Technical Document
Specifications
Brand
InfineonMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18.11 x 7.62 x 2.37mm
Length
18.11mm
Width
7.62mm
Maximum Operating Supply Voltage
5.5 V
Height
2.37mm
Maximum Operating Temperature
+85 °C
Number of Words
32K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States