Technical Document
Specifications
Brand
InfineonMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18.11 x 7.62 x 2.37mm
Length
18.11mm
Width
7.62mm
Maximum Operating Supply Voltage
5.5 V
Height
2.37mm
Maximum Operating Temperature
+85 °C
Number of Words
32K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States
$ 315.73
$ 11.694 Each (In a Tube of 27) (ex VAT)
27
$ 315.73
$ 11.694 Each (In a Tube of 27) (ex VAT)
27
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
27 - 27 | $ 11.694 | $ 315.73 |
54 - 81 | $ 11.413 | $ 308.15 |
108+ | $ 10.571 | $ 285.42 |
Technical Document
Specifications
Brand
InfineonMemory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
18.11 x 7.62 x 2.37mm
Length
18.11mm
Width
7.62mm
Maximum Operating Supply Voltage
5.5 V
Height
2.37mm
Maximum Operating Temperature
+85 °C
Number of Words
32K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Country of Origin
United States