Infineon N-Channel MOSFET Transistor, 52 A, 200 V, 8-Pin SuperSO8 5 x 6 BSC220N20NSFDATMA1

RS Stock No.: 242-0761Brand: InfineonManufacturers Part No.: BSC220N20NSFDATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

200 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.69

€ 1.69 Each (ex VAT)

Infineon N-Channel MOSFET Transistor, 52 A, 200 V, 8-Pin SuperSO8 5 x 6 BSC220N20NSFDATMA1
Select packaging type

€ 1.69

€ 1.69 Each (ex VAT)

Infineon N-Channel MOSFET Transistor, 52 A, 200 V, 8-Pin SuperSO8 5 x 6 BSC220N20NSFDATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

200 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more