Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
VCO
Minimum Diode Capacitance
1.85pF
Maximum Reverse Voltage
6V
Minimum Tuning Ratio
1.8
Mounting Type
Surface Mount
Package Type
SC-79
Pin Count
2
Tuning Ratio Test Condition
1 → 3V
Dimensions
1.2 x 0.8 x 0.55mm
Height
0.55mm
Length
1.2mm
Maximum Operating Temperature
+125 °C
Width
0.8mm
Minimum Operating Temperature
-55 °C
Product details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Infineon
€ 384.85
€ 0.128 Each (On a Reel of 3000) (ex VAT)
3000
€ 384.85
€ 0.128 Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | € 0.128 | € 384.85 |
6000 - 6000 | € 0.123 | € 367.67 |
9000+ | € 0.115 | € 343.62 |
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
VCO
Minimum Diode Capacitance
1.85pF
Maximum Reverse Voltage
6V
Minimum Tuning Ratio
1.8
Mounting Type
Surface Mount
Package Type
SC-79
Pin Count
2
Tuning Ratio Test Condition
1 → 3V
Dimensions
1.2 x 0.8 x 0.55mm
Height
0.55mm
Length
1.2mm
Maximum Operating Temperature
+125 °C
Width
0.8mm
Minimum Operating Temperature
-55 °C
Product details
Varicap Diodes / Varactor Diodes, Infineon
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.