Technical Document
Specifications
Brand
IgusManufacturer Series
N
For Rail Width
17mm
Carriage Length
20mm
Carriage Width
9.6mm
Dynamic Load Rating
25N
Static Load Rating
50N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight
€ 4.22
€ 4.22 Each (ex VAT)
1
€ 4.22
€ 4.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 4.22 |
5 - 9 | € 4.07 |
10+ | € 3.95 |
Technical Document
Specifications
Brand
IgusManufacturer Series
N
For Rail Width
17mm
Carriage Length
20mm
Carriage Width
9.6mm
Dynamic Load Rating
25N
Static Load Rating
50N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight