Igus Steel Cable Trunking Accessory, 200, 250, e-chain

RS Stock No.: 817-9589Brand: IgusManufacturers Part No.: 2000.12
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Steel

Width

60 mm

Series

200, 250, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

€ 14.35

€ 14.35 1 Pair (ex VAT)

Igus Steel Cable Trunking Accessory, 200, 250, e-chain

€ 14.35

€ 14.35 1 Pair (ex VAT)

Igus Steel Cable Trunking Accessory, 200, 250, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Steel

Width

60 mm

Series

200, 250, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths