ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 200 mm Detection Range

RS Stock No.: 814-0351Brand: ifm electronicManufacturers Part No.: O6H301
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP65, IP67, IP68, IP69

Maximum Current

24 mA

Maximum Operating Temperature

+80°C

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Country of Origin

Singapore

Product details

IFM O6H Block Style Diffuse Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Diffuse reflective
Background suppression
Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 156.84

€ 156.84 Each (ex VAT)

ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 200 mm Detection Range

€ 156.84

€ 156.84 Each (ex VAT)

ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 2 mm → 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 mm → 200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP65, IP67, IP68, IP69

Maximum Current

24 mA

Maximum Operating Temperature

+80°C

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Country of Origin

Singapore

Product details

IFM O6H Block Style Diffuse Photoelectric Sensors

Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.

Diffuse reflective
Background suppression
Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more