Technical Document
Specifications
Brand
ifm electronicEnd 1
M12
End 1 Number of Contacts
1
End 1 Gender
Male
End 2
M12
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Side Entry, Top Entry
Country of Origin
Poland
Stock information temporarily unavailable.
$ 30.64
$ 30.64 Each (ex VAT)
ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
1
$ 30.64
$ 30.64 Each (ex VAT)
ifm electronic Side Entry, Top Entry 1 Pole M12 Plug to 2 Pole M12 Socket Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicEnd 1
M12
End 1 Number of Contacts
1
End 1 Gender
Male
End 2
M12
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Side Entry, Top Entry
Country of Origin
Poland