Idec CW Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP65

Technical Document
Specifications
Brand
IdecIlluminated
Yes
Series
CW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
28mm
Push Button Material
Plastic
Manufacturer Part No.
CW4L-M1E10QM4R
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
230 / 240V
Maximum Operating Temperature
+55°C
Maximum DC Voltage
230 / 240V
Minimum Operating Temperature
-25°C
Country of Origin
Japan
$ 38.76
$ 38.76 Each (ex VAT)
1
$ 38.76
$ 38.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecIlluminated
Yes
Series
CW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
28mm
Push Button Material
Plastic
Manufacturer Part No.
CW4L-M1E10QM4R
Terminal Type
Screw
Body Material
Metal
Maximum AC Voltage
230 / 240V
Maximum Operating Temperature
+55°C
Maximum DC Voltage
230 / 240V
Minimum Operating Temperature
-25°C
Country of Origin
Japan