ideal-tek 115 mm, Carbon Steel, Angle, Tweezer

RS Stock No.: 247-5528Brand: ideal-tekManufacturers Part No.: 15ARW.C.0
brand-logo
View all in Tweezers

Technical Document

Specifications

Model Number

15ARW.C.0

Material

Carbon Steel

Overall Length

115 mm

Point Type

Angle

Anti-Magnetic

No

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 75.67

€ 75.67 Each (ex VAT)

ideal-tek 115 mm, Carbon Steel, Angle, Tweezer

€ 75.67

€ 75.67 Each (ex VAT)

ideal-tek 115 mm, Carbon Steel, Angle, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

15ARW.C.0

Material

Carbon Steel

Overall Length

115 mm

Point Type

Angle

Anti-Magnetic

No

Country of Origin

Switzerland