ICY BOX 4 Port USB 3.0 USB A Hub, Adapter Powered, 110 x 35 x 17mm

RS Stock No.: 283-7502Brand: ICY BOXManufacturers Part No.: IB-AC6401Distrelec Article No.: 30025607
View all in Home

Technical Document

Specifications

Brand

ICY BOX

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

Adapter

Network Connection Type

USB

Dimensions

110 x 35 x 17mm

Country of Origin

China

You may be interested in

€ 18.33

€ 18.33 Each (ex VAT)

ICY BOX 4 Port USB 3.0 USB A Hub, Adapter Powered, 110 x 35 x 17mm

€ 18.33

€ 18.33 Each (ex VAT)

ICY BOX 4 Port USB 3.0 USB A Hub, Adapter Powered, 110 x 35 x 17mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ICY BOX

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A

Power Source

Adapter

Network Connection Type

USB

Dimensions

110 x 35 x 17mm

Country of Origin

China

You may be interested in