ZANDER AACHEN ZLMS Rope Pull Switch, 50m, 1NO, Screw
Technical Document
Specifications
Brand
ZANDER AACHENNormal State Configuration
1NO
Cable Length
50m
Mounting Orientation
Screw
IP Rating
IP67, IP69K
Series
ZLMS
Housing Material
Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 483.74
€ 483.74 Each (ex VAT)
ZANDER AACHEN ZLMS Rope Pull Switch, 50m, 1NO, Screw
1
€ 483.74
€ 483.74 Each (ex VAT)
ZANDER AACHEN ZLMS Rope Pull Switch, 50m, 1NO, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZANDER AACHENNormal State Configuration
1NO
Cable Length
50m
Mounting Orientation
Screw
IP Rating
IP67, IP69K
Series
ZLMS
Housing Material
Stainless Steel
Country of Origin
Germany