HY Electronic Corp Bridge Rectifier, 15A, 600V, 4-Pin

RS Stock No.: 146-2206Brand: HY Electronic CorpManufacturers Part No.: KBPC1506
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBPC

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

28.8 x 28.8 x 11.23mm

Length

28.8mm

Height

11.23mm

Width

28.8mm

Country of Origin

China

Product details

Bridge Rectifier - KBPC Series

The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 125.08

€ 2.502 Each (In a Box of 50) (ex VAT)

HY Electronic Corp Bridge Rectifier, 15A, 600V, 4-Pin

€ 125.08

€ 2.502 Each (In a Box of 50) (ex VAT)

HY Electronic Corp Bridge Rectifier, 15A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBPC

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

28.8 x 28.8 x 11.23mm

Length

28.8mm

Height

11.23mm

Width

28.8mm

Country of Origin

China

Product details

Bridge Rectifier - KBPC Series

The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.

Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more