Technical Document
Specifications
Brand
HY Electronic CorpDirection Type
Bi-Directional
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
5.6V
Mounting Type
Surface Mount
Package Type
DFN1006
Pin Count
2
Peak Pulse Power Dissipation
400W
Country of Origin
China
Stock information temporarily unavailable.
€ 7.60
€ 0.076 Each (Supplied as a Tape) (ex VAT)
HY Electronic Corp H20X25V0B, Bi-Directional TVS Diode, 400W, 2-Pin DFN1006
100
€ 7.60
€ 0.076 Each (Supplied as a Tape) (ex VAT)
HY Electronic Corp H20X25V0B, Bi-Directional TVS Diode, 400W, 2-Pin DFN1006
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 900 | € 0.076 | € 7.60 |
1000 - 4900 | € 0.061 | € 6.08 |
5000+ | € 0.047 | € 4.68 |
Technical Document
Specifications
Brand
HY Electronic CorpDirection Type
Bi-Directional
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
5.6V
Mounting Type
Surface Mount
Package Type
DFN1006
Pin Count
2
Peak Pulse Power Dissipation
400W
Country of Origin
China