Huco Shaft Collar, One Piece, Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Stainless Steel

RS Stock No.: 693-1969Brand: HucoManufacturers Part No.: 046102006
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

6mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 8

Width

9mm

Country of Origin

China

Product details

Stainless Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

€ 7.18

€ 7.18 Each (ex VAT)

Huco Shaft Collar, One Piece, Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Stainless Steel

€ 7.18

€ 7.18 Each (ex VAT)

Huco Shaft Collar, One Piece, Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 7.18
5 - 9€ 6.87
10 - 24€ 6.76
25+€ 6.58

Technical Document

Specifications

Brand

Huco

Shaft Diameter

6mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 8

Width

9mm

Country of Origin

China

Product details

Stainless Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts