Huber+Suhner BNC Test Lead, 1m Lead Length

RS Stock No.: 742-3986Brand: Huber+SuhnerManufacturers Part No.: RG58/Nm/BNCm/1000
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

1m

Test Lead Type

BNC Test Leads

Country of Origin

Poland

Product details

HUBER+SUHNER RG58 Flexible Test Leads, 1 GHz 50 Ohms

HUBER+SUHNER 1 Ghz test leads, RG58 cable, 1 metre in length pre-assembled using high quality components. A high quality and high performance durable test lead for use within test and measurement applications.

Test lead impedance 50 Ω
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 105 W at 1 Ghz
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C

HUBER+SUHNER Flexible Test Leads

A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.

Stock information temporarily unavailable.

€ 59.42

€ 59.42 Each (ex VAT)

Huber+Suhner BNC Test Lead, 1m Lead Length

€ 59.42

€ 59.42 Each (ex VAT)

Huber+Suhner BNC Test Lead, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 59.42
15 - 49€ 57.64
50 - 99€ 54.12
100 - 249€ 52.34
250+€ 50.51

Technical Document

Specifications

Lead Length

1m

Test Lead Type

BNC Test Leads

Country of Origin

Poland

Product details

HUBER+SUHNER RG58 Flexible Test Leads, 1 GHz 50 Ohms

HUBER+SUHNER 1 Ghz test leads, RG58 cable, 1 metre in length pre-assembled using high quality components. A high quality and high performance durable test lead for use within test and measurement applications.

Test lead impedance 50 Ω
Operating frequency 0 GHz to 1 GHz
Max. Power Handling 105 W at 1 Ghz
Max.Operating Voltage 2.5 kV rms (at sea level)
Operating temperature -25 to +85 °C
Installation temperature -20 to +60 °C

HUBER+SUHNER Flexible Test Leads

A high qaulity and high performance durable range of flexible test leads designed for use within test and measurement applications up to 6 Ghz. These HUBER=SUHNER test leads are available in 50Ω and 75Ω versions and are 1 metre in length, constructed from high quality components parts and are ready for immediate use.