Huber+Suhner Microbend Series Male SMA to Male SMA, 2.5in, Terminated50 Ω

RS Stock No.: 241-4328Brand: Huber+SuhnerManufacturers Part No.: MICROBEND R-2.5
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

1.91mm

Characteristic Impedance

50 Ω

Length

2.5in

Sheath Colour

Blue

Series

Microbend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica

Stock information temporarily unavailable.

€ 156.19

€ 156.19 Each (ex VAT)

Huber+Suhner Microbend Series Male SMA to Male SMA, 2.5in, Terminated50 Ω

€ 156.19

€ 156.19 Each (ex VAT)

Huber+Suhner Microbend Series Male SMA to Male SMA, 2.5in, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 156.19
5 - 9€ 145.07
10+€ 141.15

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

1.91mm

Characteristic Impedance

50 Ω

Length

2.5in

Sheath Colour

Blue

Series

Microbend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica