Huber+Suhner RF Attenuator Straight Coaxial Connector N 5dB, Operating Frequency 6GHz
RS Stock No.: 274-2071Brand: Huber+SuhnerManufacturers Part No.: 85177128Distrelec Article No.: 30373138

Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
N
Attenuation
5dB
Body Orientation
Straight
Operating Frequency
6GHz
Connector Type
Coaxial
Country of Origin
China
Stock information temporarily unavailable.
€ 95.88
€ 95.88 Each (ex VAT)
Huber+Suhner RF Attenuator Straight Coaxial Connector N 5dB, Operating Frequency 6GHz
1
€ 95.88
€ 95.88 Each (ex VAT)
Huber+Suhner RF Attenuator Straight Coaxial Connector N 5dB, Operating Frequency 6GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 95.88 |
2 - 2 | € 92.03 |
3 - 4 | € 88.50 |
5 - 9 | € 85.21 |
10+ | € 82.18 |
Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
N
Attenuation
5dB
Body Orientation
Straight
Operating Frequency
6GHz
Connector Type
Coaxial
Country of Origin
China