Honeywell Safety Shell S3 Women's Black/Pink Composite Toe Capped Safety Shoes, UK 7.5, EU 41

RS Stock No.: 245-7388Brand: Honeywell SafetyManufacturers Part No.: 6551614-41/7
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Shell S3

Gender

Women

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

9

Colour

Black/Pink

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Speed Lacing

Penetration Resistant

Yes

Resistant To

Crushing, Perforation

Water Resistant

Yes

Safety Rating EN ISO 20345

Yes

Anti-Slip

Yes

Midsole Type

EVA-TPU

Sole Material

EVA-TPU sole

Upper Material

Leather

Slip Resistance Rating

SRC

Shoe Size JP/CN

25.5

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Honeywell Safety Shell S3 Women's Black/Pink Composite Toe Capped Safety Shoes, UK 7.5, EU 41

P.O.A.

Honeywell Safety Shell S3 Women's Black/Pink Composite Toe Capped Safety Shoes, UK 7.5, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Shell S3

Gender

Women

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

9

Colour

Black/Pink

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Speed Lacing

Penetration Resistant

Yes

Resistant To

Crushing, Perforation

Water Resistant

Yes

Safety Rating EN ISO 20345

Yes

Anti-Slip

Yes

Midsole Type

EVA-TPU

Sole Material

EVA-TPU sole

Upper Material

Leather

Slip Resistance Rating

SRC

Shoe Size JP/CN

25.5

Country of Origin

China