Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprint
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Colour
Black, Brown, Green
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Country of Origin
France
€ 120.67
€ 120.67 1 Pair (ex VAT)
1
€ 120.67
€ 120.67 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprint
Gender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Colour
Black, Brown, Green
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Country of Origin
France