Honeywell Safety 1090803S Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 2.5, EU 35

RS Stock No.: 633-157Brand: Honeywell SafetyManufacturers Part No.: 1090803S-35
View all in Safety Boots

Technical Document

Specifications

Series

1090803S

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2.5

Shoe Size US

3

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

Country of Origin

France

Stock information temporarily unavailable.

€ 60.06

€ 60.06 1 Pair (ex VAT)

Honeywell Safety 1090803S Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 2.5, EU 35

€ 60.06

€ 60.06 1 Pair (ex VAT)

Honeywell Safety 1090803S Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 2.5, EU 35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1090803S

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2.5

Shoe Size US

3

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

Country of Origin

France