Honeywell Safety Safety Rope 10m, Cotton, Polyester, 12mm Diameter

RS Stock No.: 277-9955Brand: Honeywell SafetyManufacturers Part No.: 1035947
brand-logo
View all in Safety Rope

Technical Document

Specifications

Length

10m

Diameter

12mm

Material

Cotton, Polyester

Colour

Black/Green

Weight Capacity

140kg

Country of Origin

Slovakia

Stock information temporarily unavailable.

$ 102.99

$ 102.99 Each (ex VAT)

Honeywell Safety Safety Rope 10m, Cotton, Polyester, 12mm Diameter

$ 102.99

$ 102.99 Each (ex VAT)

Honeywell Safety Safety Rope 10m, Cotton, Polyester, 12mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

10m

Diameter

12mm

Material

Cotton, Polyester

Colour

Black/Green

Weight Capacity

140kg

Country of Origin

Slovakia