Honeywell Safety OP-TEMA Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 409-3113Brand: Honeywell SafetyManufacturers Part No.: 1000018
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

Series

OP-TEMA

Lens Material

Polycarbonate (PC)

Vented

No

Product details

Op-tema one-piece glasses

One-piece glasses, with adjustable arm length and angle.
Integrated side protection.
Polycarbonate anti-scratch lens.
Two lens versions: clear or grey tint.
Frame available in blue or black.
Weight: 30 g.

Standards

EN 166, EN 170

Stock information temporarily unavailable.

$ 8.09

$ 8.09 Each (ex VAT)

Honeywell Safety OP-TEMA Safety Glasses, Clear Polycarbonate Lens

$ 8.09

$ 8.09 Each (ex VAT)

Honeywell Safety OP-TEMA Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

Series

OP-TEMA

Lens Material

Polycarbonate (PC)

Vented

No

Product details

Op-tema one-piece glasses

One-piece glasses, with adjustable arm length and angle.
Integrated side protection.
Polycarbonate anti-scratch lens.
Two lens versions: clear or grey tint.
Frame available in blue or black.
Weight: 30 g.

Standards

EN 166, EN 170