Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length

RS Stock No.: 787-2685Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934089100
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

2m

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Nickel Plated Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm

Hirschmann Test and Measurement MLS WS 200/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 200cm long MLS WS 200/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC
Rated current 32A
CAT II (600 VAC/DC, CAT III)
PVC Insulated
200cm in length
Wire stranding 320 x 0.10mm
Contact resistance 20 mΩ

Stock information temporarily unavailable.

€ 20.05

€ 20.05 Each (ex VAT)

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length

€ 20.05

€ 20.05 Each (ex VAT)

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Black, 2m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.05
10 - 24€ 18.57
25+€ 17.04

Technical Document

Specifications

Lead Length

2m

Current Rating

32A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Nickel Plated Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm

Hirschmann Test and Measurement MLS WS 200/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 200cm long MLS WS 200/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC
Rated current 32A
CAT II (600 VAC/DC, CAT III)
PVC Insulated
200cm in length
Wire stranding 320 x 0.10mm
Contact resistance 20 mΩ