Technical Document
Specifications
Lead Length
25cm
Current Rating
16A
Colour
Green
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
1kV
Connector A Gender
Socket
Country of Origin
Germany
Stock information temporarily unavailable.
€ 8.07
€ 8.07 Each (ex VAT)
Hirschmann Test & Measurement Test Probes, 16A, 1kV, Green, 25cm Lead Length
1
€ 8.07
€ 8.07 Each (ex VAT)
Hirschmann Test & Measurement Test Probes, 16A, 1kV, Green, 25cm Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.07 |
10+ | € 7.44 |
Technical Document
Specifications
Lead Length
25cm
Current Rating
16A
Colour
Green
Test Lead Type
4 mm Test Probes Leads
Voltage Rating
1kV
Connector A Gender
Socket
Country of Origin
Germany