Technical Document
Specifications
Brand
HiroseContact Material
Copper Alloy
Pitch
0.8mm
Mounting Type
Cable Mount
Gender
Male
Current Rating
3A
Voltage Rating
100 V ac/dc
Series
DF52
Series Number
52
Number Of Rows
1
Termination Method
Crimp
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Stock information temporarily unavailable.
$ 5.20
$ 5.20 Each (ex VAT)
Hirose, DF52, 52 0.8mm Pitch Male FPC Connector
1
$ 5.20
$ 5.20 Each (ex VAT)
Hirose, DF52, 52 0.8mm Pitch Male FPC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | $ 5.20 |
10 - 24 | $ 4.78 |
25 - 49 | $ 4.34 |
50 - 99 | $ 4.05 |
100+ | $ 3.44 |
Technical Document
Specifications
Brand
HiroseContact Material
Copper Alloy
Pitch
0.8mm
Mounting Type
Cable Mount
Gender
Male
Current Rating
3A
Voltage Rating
100 V ac/dc
Series
DF52
Series Number
52
Number Of Rows
1
Termination Method
Crimp
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C