Himalayan 5160 Black Composite Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 237-2653Brand: HimalayanManufacturers Part No.: B30-5160-10
View all in Safety Boots

Technical Document

Specifications

Series

5160

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

28.5

Country of Origin

India

Stock information temporarily unavailable.

€ 85.46

€ 85.46 1 Pair (ex VAT)

Himalayan 5160 Black Composite Toe Capped Men's Safety Boots, UK 10, EU 44

€ 85.46

€ 85.46 1 Pair (ex VAT)

Himalayan 5160 Black Composite Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

5160

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Composite

Shoe Size JP/CN

28.5

Country of Origin

India