Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HI-GRIP Steel Wing Worm Drive, 13mm Band Width, 35 → 45mm ID

RS Stock No.: 270-085Brand: HI-GRIPManufacturers Part No.: WSZC45BG
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

35 → 45mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

35mm

Inside Diameter Maximum

45mm

Band Width

13mm

Screw/Bolt Head

Wing

Country of Origin

United Kingdom

Product details

Wing Hose Clip

Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary

Stock information temporarily unavailable.

€ 12.10

€ 2.419 Each (In a Pack of 5) (ex VAT)

HI-GRIP Steel Wing Worm Drive, 13mm Band Width, 35 → 45mm ID

€ 12.10

€ 2.419 Each (In a Pack of 5) (ex VAT)

HI-GRIP Steel Wing Worm Drive, 13mm Band Width, 35 → 45mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.419€ 12.10
25 - 45€ 2.302€ 11.51
50 - 145€ 2.18€ 10.90
150+€ 2.032€ 10.16

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

35 → 45mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

35mm

Inside Diameter Maximum

45mm

Band Width

13mm

Screw/Bolt Head

Wing

Country of Origin

United Kingdom

Product details

Wing Hose Clip

Wing-screw type worm-drive hose clips
Bright zinc plated steel
Plastic covered wing plate securely dovetailed into worm screw
Ideal for use in laboratory and R&D applications where frequent removal of hoses may be necessary