HI-GRIP 135 Piece Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 35 → 50mm Inside Diameter

RS Stock No.: 365-2266Brand: HI-GRIPManufacturers Part No.: HGZAB1RS
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

HI-GRIP

Clip Type

Worm Drive

Number of Pieces

135

Number of Sizes

10

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

35 → 50mm

Material

Steel

Largest Clip Inside Diameter Maximum

50mm

Largest Clip Inside Diameter Minimum

35mm

Smallest Clip Inside Diameter Maximum

12mm

Smallest Clip Inside Diameter Minimum

9.5mm

Country of Origin

United Kingdom

Product details

Assorted Worm-drive Hose Clip Kits

Three kits of assorted sizes of worm-drive hose clip kits, BZP and Stainless Steel.

Hi-Grip kit covers 10 BS sizes from 9·5-12mm to 35-50mm and is BS Kite marked
Mini Clip kit covers smaller sizes from 7-9mm to 16-18mm
A2 grade 18 / 8 Stainless Steel Kit contains clips from 9.5mm to 50 mm
Smaller sizes are ideal for fuel pipes and small hoses etc
7mm A/F slotted hexagon adjusting screws
All kits supplied in compartment storage boxes, with transparent, labelled lids
Replenishment parts available for Hi-Grip kit, see stock no. 525-177 etc
Hi-Grip Kit contains 135 clips, Mini Kit contains 157 clips, Stainless Kit contains 76 clips

Stock information temporarily unavailable.

€ 183.67

€ 183.67 1 Kit (ex VAT)

HI-GRIP 135 Piece Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 35 → 50mm Inside Diameter

€ 183.67

€ 183.67 1 Kit (ex VAT)

HI-GRIP 135 Piece Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 35 → 50mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HI-GRIP

Clip Type

Worm Drive

Number of Pieces

135

Number of Sizes

10

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

35 → 50mm

Material

Steel

Largest Clip Inside Diameter Maximum

50mm

Largest Clip Inside Diameter Minimum

35mm

Smallest Clip Inside Diameter Maximum

12mm

Smallest Clip Inside Diameter Minimum

9.5mm

Country of Origin

United Kingdom

Product details

Assorted Worm-drive Hose Clip Kits

Three kits of assorted sizes of worm-drive hose clip kits, BZP and Stainless Steel.

Hi-Grip kit covers 10 BS sizes from 9·5-12mm to 35-50mm and is BS Kite marked
Mini Clip kit covers smaller sizes from 7-9mm to 16-18mm
A2 grade 18 / 8 Stainless Steel Kit contains clips from 9.5mm to 50 mm
Smaller sizes are ideal for fuel pipes and small hoses etc
7mm A/F slotted hexagon adjusting screws
All kits supplied in compartment storage boxes, with transparent, labelled lids
Replenishment parts available for Hi-Grip kit, see stock no. 525-177 etc
Hi-Grip Kit contains 135 clips, Mini Kit contains 157 clips, Stainless Kit contains 76 clips