Herock 22MBM2101 Navy Cotton, Elastane Work shorts, 38in
Technical Document
Specifications
Brand
HerockWaist Size
38in
Colour
Navy
Gender
Unisex
Elasticated Waist
No
Material
Cotton, Elastane
Series
22MBM2101
Country of Origin
China
Stock information temporarily unavailable.
€ 37.07
€ 37.07 Each (ex VAT)
Herock 22MBM2101 Navy Cotton, Elastane Work shorts, 38in
1
€ 37.07
€ 37.07 Each (ex VAT)
Herock 22MBM2101 Navy Cotton, Elastane Work shorts, 38in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HerockWaist Size
38in
Colour
Navy
Gender
Unisex
Elasticated Waist
No
Material
Cotton, Elastane
Series
22MBM2101
Country of Origin
China