Hengstler TICO 731 Tachometer, 6 Digit LED, 7.5kHz, 12 → 24 V dc

RS Stock No.: 227-4938Brand: HengstlerManufacturers Part No.: 0 731 502Distrelec Article No.: 30325989
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Revolutions per Minute

Display Type

LED

Function

Tachometer

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Transistor

Digit Height

7 mm

Maximum Count Frequency

7.5kHz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

Distrelec Product Id

30325989

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 213.74

€ 213.74 Each (ex VAT)

Hengstler TICO 731 Tachometer, 6 Digit LED, 7.5kHz, 12 → 24 V dc

€ 213.74

€ 213.74 Each (ex VAT)

Hengstler TICO 731 Tachometer, 6 Digit LED, 7.5kHz, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 213.74
5 - 9€ 207.33
10+€ 202.62
You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 24 V dc

Count Mode

Revolutions per Minute

Display Type

LED

Function

Tachometer

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Transistor

Digit Height

7 mm

Maximum Count Frequency

7.5kHz

Minimum Operating Temperature

-10°C

Series

TICO 731

Maximum Operating Temperature

+50°C

Distrelec Product Id

30325989

Country of Origin

Germany

You may be interested in