Technical Document
Specifications
Brand
Helly HansenColour
Black
Waist Size
30in
Style
Trousers
Material Properties
Durable
Material
100% Polyester
Series
Alna
Elasticated Waist
No
Country of Origin
China
Stock information temporarily unavailable.
$ 212.46
$ 212.46 Each (ex VAT)
Helly Hansen Alna Black Durable Hi Vis Work Trousers 30in
1
$ 212.46
$ 212.46 Each (ex VAT)
Helly Hansen Alna Black Durable Hi Vis Work Trousers 30in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenColour
Black
Waist Size
30in
Style
Trousers
Material Properties
Durable
Material
100% Polyester
Series
Alna
Elasticated Waist
No
Country of Origin
China