HellermannTyton WIC1 Cable Markers, assorted colours, Pre-printed "EARTH, L1, L2, L3, N", 2 → 2.8mm Cable,

RS Stock No.: 225-9662Brand: HellermannTytonManufacturers Part No.: 561-01302 WIC1-L1,L2,L3,N,EARTH-PA66-MIX
brand-logo
View all in Cable Markers

Technical Document

Specifications

Legend

EARTH, L1, L2, L3, N

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Assorted

Series

WIC1

Cable Diameter Range

2 → 2.8mm

Country of Origin

France

Stock information temporarily unavailable.

€ 55.86

€ 0.056 Each (In a Pack of 1000) (ex VAT)

HellermannTyton WIC1 Cable Markers, assorted colours, Pre-printed "EARTH, L1, L2, L3, N", 2 → 2.8mm Cable,

€ 55.86

€ 0.056 Each (In a Pack of 1000) (ex VAT)

HellermannTyton WIC1 Cable Markers, assorted colours, Pre-printed "EARTH, L1, L2, L3, N", 2 → 2.8mm Cable,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Legend

EARTH, L1, L2, L3, N

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Colour

Assorted

Series

WIC1

Cable Diameter Range

2 → 2.8mm

Country of Origin

France