HellermannTyton TULT DS White Heatshrink Labels, 4.8mm Width, 50mm Height, 1000 Qty

Technical Document
Specifications
Brand
HellermannTytonProduct Type
Heatshrink Labels
Výška štítku
50mm
Label Height
50mm
Label Width
4.8mm
Label Quantity
1000
Background Colour
White
Series
TULT DS
Material
Polyolefin
Works With Printer Models
TrakMark DS, TT 430 Label Printer, TT4000+
Country of Origin
Denmark
Product details
TULT DS - 3:1 Ladder Style Sleeves
TULT DS is a range of 3:1 heat shrink pre-cut markers that are formatted onto a convenient ladder system that allows printing on both sides of the marker. Use with HellermannTytons premium range of thermal printers and ribbons.
Printers: TrakMark DS, TT4000+, and TT430
Ribbons: TTDTHOUT
Software: TagPrint Pro
Features and benefits
• Shrink ratio 3:1
• Available in White and Yellow
• Meets MIL-STD 202G Method 215 print requirements using TTDTHOUT ribbon
• Fulfils UL224 VW-1 and CSA requirements
• Fulfils LUL C3349 requirements
• Good mechanical strength
• Provides resistance to organic solvents and chemicals
• Highly flexible
• Supplied in convenient storage boxes
Approvals
RoHS
€ 598.48
€ 598.48 1 Box of 1000 (ex VAT)
1
€ 598.48
€ 598.48 1 Box of 1000 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonProduct Type
Heatshrink Labels
Výška štítku
50mm
Label Height
50mm
Label Width
4.8mm
Label Quantity
1000
Background Colour
White
Series
TULT DS
Material
Polyolefin
Works With Printer Models
TrakMark DS, TT 430 Label Printer, TT4000+
Country of Origin
Denmark
Product details
TULT DS - 3:1 Ladder Style Sleeves
TULT DS is a range of 3:1 heat shrink pre-cut markers that are formatted onto a convenient ladder system that allows printing on both sides of the marker. Use with HellermannTytons premium range of thermal printers and ribbons.
Printers: TrakMark DS, TT4000+, and TT430
Ribbons: TTDTHOUT
Software: TagPrint Pro
Features and benefits
• Shrink ratio 3:1
• Available in White and Yellow
• Meets MIL-STD 202G Method 215 print requirements using TTDTHOUT ribbon
• Fulfils UL224 VW-1 and CSA requirements
• Fulfils LUL C3349 requirements
• Good mechanical strength
• Provides resistance to organic solvents and chemicals
• Highly flexible
• Supplied in convenient storage boxes
Approvals
RoHS