HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 30mm

RS Stock No.: 829-0181Brand: HellermannTytonManufacturers Part No.: 411-54026 1154-4-GW24-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

30mm

Inside Diameter (Primary)

30mm

Inside Diameter Secondary

30mm

Inside Diameter (Secondary)

30mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

15.5mm

Shrunk Diameter (Primary)

15.5mm

Shrunk Diameter Secondary

6mm

Shrunk Diameter (Secondary)

6mm

Country of Origin

United Kingdom

Product details

HellermannTyton Right Angled Cable Boot

These right angled heat shrink boots provide strain relief for harness systems and cable terminations.


Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Stock information temporarily unavailable.

€ 13.85

€ 13.85 Each (ex VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 30mm

€ 13.85

€ 13.85 Each (ex VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 13.85
15 - 49€ 13.17
50+€ 12.75

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

30mm

Inside Diameter (Primary)

30mm

Inside Diameter Secondary

30mm

Inside Diameter (Secondary)

30mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

15.5mm

Shrunk Diameter (Primary)

15.5mm

Shrunk Diameter Secondary

6mm

Shrunk Diameter (Secondary)

6mm

Country of Origin

United Kingdom

Product details

HellermannTyton Right Angled Cable Boot

These right angled heat shrink boots provide strain relief for harness systems and cable terminations.


Features and benefits
• Provides strain relief for connector cable
• Manufactured from cross-linked polyolefin
• Can be used with a range of cable sizes
• Combine with hot melt adhesive for easy re-entry for repair

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5