HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

RS Stock No.: 449-161Brand: HellermannTytonManufacturers Part No.: 300-73060 TCN20-6.4/3.2-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

TCN20

Country of Origin

China

Product details

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1

Stock information temporarily unavailable.

€ 15.76

€ 15.76 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

€ 15.76

€ 15.76 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 15.76
15 - 49€ 14.97
50+€ 14.20

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

TCN20

Country of Origin

China

Product details

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1